Add To Favorites
Product Overview
Digi-Key Part Number 4359PHBK-ND
Quantity Available 768
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215953102E3

Description CAP ALUM 1000UF 20% 250V SNAP
Expanded Description 1000µF 250V Aluminum Capacitors Radial, Can - Snap-In 140 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 159 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 140 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.22A
Impedance 180 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 4359PHBK

10:13:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,21000 10,21
10 9,07500 90,75
25 8,62080 215,52
50 7,94020 397,01
100 7,25970 725,97
250 6,57908 1.644,77
500 6,23878 3.119,39
1.000 5,78505 5.785,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback