Add To Favorites
Product Overview
Digi-Key Part Number 4690PHBK-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215849472E3

Description CAP ALUM 4700UF 20% 100V SNAP
Expanded Description 4700µF 100V Aluminum Capacitors Radial, Can - Snap-In 78 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 158 PUL-SI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 78 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Audio
Ripple Current 4.29A
Impedance 73 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.520" Dia x 1.201" L (13.20mm x 30.50mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 4690PHBK

04:13:49 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,10000 12,10
10 11,49400 114,94
25 10,88960 272,24
50 9,67960 483,98
100 9,07460 907,46
250 8,46960 2.117,40
500 8,04614 4.023,07
1.000 7,56216 7.562,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback