Add To Favorites
Product Overview
Digi-Key Part Number 4688PHBK-ND
Quantity Available 502
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215831682E3

Description CAP ALUM 6800UF 20% 50V SNAP
Expanded Description 6800µF 50V Aluminum Capacitors Radial, Can - Snap-In - 3 Lead 52 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 158 PUL-SI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 52 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Audio
Ripple Current 4.17A
Impedance 41 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Additional Resources
Standard Package ? 100
Other Names 4688PHBK

05:35:41 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,40000 9,40
10 8,35000 83,50
25 7,93280 198,32
50 7,30660 365,33
100 6,68020 668,02
250 6,05396 1.513,49
500 5,74082 2.870,41
1.000 5,32329 5.323,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback