Add To Favorites
Product Overview
Digi-Key Part Number 4713PHBK-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215759479E3

Description CAP ALUM 47UF 20% 500V SNAP
Expanded Description 47µF 500V Aluminum Capacitors Radial, Can - Snap-In 3.54 Ohm @ 100Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 157 PUM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 3.54 Ohm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 680mA
Impedance 2.93 Ohm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4713PHBK

05:44:43 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,56000 4,56
10 4,10000 41,00
25 3,82640 95,66
50 3,55280 177,64
100 3,09730 309,73
250 2,73288 683,22
500 2,55068 1.275,34
1.000 2,36850 2.368,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback