Add To Favorites
Product Overview
Digi-Key Part Number 4709PHBK-ND
Quantity Available 349
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215759101E3

Description CAP ALUM 100UF 20% 500V SNAP
Expanded Description 100µF 500V Aluminum Capacitors Radial, Can - Snap-In 1.67 Ohm @ 100Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 157 PUM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 1.67 Ohm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 1.07A
Impedance 1.39 Ohm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4709PHBK

11:47:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,29000 6,29
10 5,58600 55,86
25 5,30680 132,67
50 4,88780 244,39
100 4,46880 446,88
250 4,04988 1.012,47
500 3,84040 1.920,20
1.000 3,56110 3.561,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback