Add To Favorites
Product Overview
Digi-Key Part Number 4402PHCT-ND
Quantity Available 1.170
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215099802E3

Description CAP ALUM 68UF 20% 63V SMD
Expanded Description 68µF 63V Aluminum Capacitors Radial, Can - SMD 2500 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 150 CRZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2500 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 390mA
Impedance 380 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4402PHCT

17:30:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,40300 14,03
25 1,27560 31,89
50 1,22460 61,23
100 1,07150 107,15
250 0,91844 229,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4402PHTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,75426
  • Digi-Reel® ? : 4402PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback