Add To Favorites
Product Overview
Digi-Key Part Number 4741PHCT-ND
Quantity Available 2.893
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215099702E3

Description CAP ALUM 100UF 20% 80V SMD
Expanded Description 100µF 80V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 150 CRZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 300mA
Impedance 620 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4741PHCT

18:02:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,35200 13,52
25 1,22880 30,72
50 1,17960 58,98
100 1,03200 103,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4741PHTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
  • Unit Price: 0,87760
  • Digi-Reel® ? : 4741PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback