Add To Favorites
Product Overview
Digi-Key Part Number 4447PHCT-ND
Quantity Available 1.279
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214699801E3

Description CAP ALUM 22UF 20% 63V SMD
Expanded Description 22µF 63V Aluminum Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 400mA
Impedance 430 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4447PHCT

16:22:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,76200 17,62
25 1,60160 40,04
50 1,53760 76,88
100 1,34540 134,54
250 1,15320 288,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4447PHTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,91526
  • Digi-Reel® ? : 4447PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback