Add To Favorites
Product Overview
Digi-Key Part Number 4438PHCT-ND
Quantity Available 12.853
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214699104E3

Description CAP ALUM 100UF 20% 50V SMD
Expanded Description 100µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 700mA
Impedance 170 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4438PHCT

20:32:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 1,86100 18,61
25 1,69120 42,28
50 1,62380 81,19
100 1,42070 142,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4438PHTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 1,08728
  • Digi-Reel® ? : 4438PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback