Add To Favorites
Product Overview
Digi-Key Part Number 4496PHBK-ND
Quantity Available 832
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214690275E3

Description CAP ALUM 2700UF 20% 35V RADIAL
Expanded Description 2700µF 35V Aluminum Capacitors Radial, Can 6000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 3.1A
Impedance 22 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 4496PHBK

00:53:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,17600 31,76
25 2,96440 74,11
50 2,75260 137,63
100 2,39970 239,97
250 2,11740 529,35
500 1,97624 988,12
1.000 1,83508 1.835,08
5.000 1,76450 8.822,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MAL214690273E3-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,01806
Send Feedback