Add To Favorites
Product Overview
Digi-Key Part Number 4475PHBK-ND
Quantity Available 1.226
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214656102E3

Description CAP ALUM 1000UF 20% 25V RADIAL
Expanded Description 1000µF 25V Aluminum Capacitors Radial, Can 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 1.6A
Impedance 43 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 4475PHBK

01:01:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,49700 14,97
25 1,36080 34,02
50 1,30620 65,31
100 1,14300 114,30
250 0,97972 244,93
500 0,87086 435,43
1.000 0,76200 762,00
5.000 0,70758 3.537,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MAL214636102E3-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,79076
Send Feedback