Add To Favorites
Product Overview
Digi-Key Part Number 4460PHBK-ND
Quantity Available 2.530
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214655471E3

Description CAP ALUM 470UF 20% 16V RADIAL
Expanded Description 470µF 16V Aluminum Capacitors Radial, Can 2500 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 620mA
Impedance 120 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1.000
Other Names 4460PHBK

07:02:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,82900 8,29
25 0,76000 19,00
50 0,71840 35,92
100 0,62180 62,18
250 0,55268 138,17
500 0,46978 234,89
1.000 0,41452 414,52
5.000 0,37307 1.865,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MAL214635471E3-ND
  • Minimum Quantity: 2.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,40910
Send Feedback