Add To Favorites
Product Overview
Digi-Key Part Number 4464PHBK-ND
Quantity Available 2.741
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214655222E3

Description CAP ALUM 2200UF 20% 16V RADIAL
Expanded Description 2200µF 16V Aluminum Capacitors Radial, Can 5000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 2A
Impedance 33 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 4464PHBK

07:09:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 1,82100 18,21
25 1,65480 41,37
50 1,58860 79,43
100 1,39000 139,00
250 1,19148 297,87
500 1,05908 529,54
1.000 0,92669 926,69
5.000 0,86050 4.302,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MAL214635222E3-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,96721
Send Feedback