Add To Favorites
Product Overview
Digi-Key Part Number 4500PHBK-ND
Quantity Available 1.718
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214651331E3

Description CAP ALUM 330UF 20% 50V RADIAL
Expanded Description 330µF 50V Aluminum Capacitors Radial, Can 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 1A
Impedance 90 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 4500PHBK

19:08:20 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,13600 11,36
25 1,04120 26,03
50 0,98420 49,21
100 0,85180 85,18
250 0,75708 189,27
500 0,64352 321,76
1.000 0,56782 567,82
5.000 0,51103 2.555,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MAL214631331E3-ND
  • Minimum Quantity: 1.600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,59331
Send Feedback