Add To Favorites
Product Overview
Digi-Key Part Number 4510PHBK-ND
Quantity Available 503
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214651222E3

Description CAP ALUM 2200UF 20% 50V RADIAL
Expanded Description 2200µF 50V Aluminum Capacitors Radial, Can 6000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 3A
Impedance 22 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 4510PHBK

15:43:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,11000 4,11
10 3,69900 36,99
25 3,45240 86,31
50 3,20620 160,31
100 2,79500 279,50
250 2,46624 616,56
500 2,30180 1.150,90
1.000 2,13738 2.137,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback