Add To Favorites
Product Overview
Digi-Key Part Number 4487PHBK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAL214650471E3

Description CAP ALUM 470UF 20% 35V RADIAL
Expanded Description 470µF 35V Aluminum Capacitors Radial, Can 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 1.25A
Impedance 60 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 4487PHBK

08:07:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,12300 11,23
25 1,02960 25,74
50 0,97340 48,67
100 0,84240 84,24
250 0,74876 187,19
500 0,63644 318,22
1.000 0,56156 561,56
5.000 0,50540 2.527,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MAL214630471E3-ND
  • Minimum Quantity: 1.600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,58677
Send Feedback