Add To Favorites
Product Overview
Digi-Key Part Number 4497PHBK-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214650332E3

Description CAP ALUM 3300UF 20% 35V RADIAL
Expanded Description 3300µF 35V Aluminum Capacitors Radial, Can 6000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 3.1A
Impedance 19 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 4497PHBK

12:16:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,04000 4,04
10 3,63800 36,38
25 3,39560 84,89
50 3,15340 157,67
100 2,74900 274,90
250 2,42564 606,41
500 2,26390 1.131,95
1.000 2,10219 2.102,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback