Add To Favorites
Product Overview
Digi-Key Part Number 4486PHBK-ND
Quantity Available 2.169
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214650331E3

Description CAP ALUM 330UF 20% 35V RADIAL
Expanded Description 330µF 35V Aluminum Capacitors Radial, Can 2500 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 1.1A
Impedance 75 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 4486PHBK

00:04:51 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 0,96600 9,66
25 0,88560 22,14
50 0,83740 41,87
100 0,72480 72,48
250 0,64420 161,05
500 0,54756 273,78
1.000 0,48314 483,14
5.000 0,43482 2.174,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MAL214630331E3-ND
  • Minimum Quantity: 2.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,47184
Send Feedback