Add To Favorites
Product Overview
Digi-Key Part Number 4596PHBK-ND
Quantity Available 14.762
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214250479E3

Description CAP ALUM 47UF 20% 35V RADIAL
Expanded Description 47µF 35V Aluminum Capacitors Radial, Can 2500 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 142 RHS (MAL2142) Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 142 RHS
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2500 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 90mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 10.000
Other Names MAL214250479E3-ND

06:26:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17800 1,78
25 0,13040 3,26
50 0,10680 5,34
100 0,09010 9,01
250 0,07348 18,37
500 0,06164 30,82
1.000 0,05453 54,53
5.000 0,04741 237,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback