Add To Favorites
Product Overview
Digi-Key Part Number 4602PHBK-ND
Quantity Available 2.636
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214250102E3

Description CAP ALUM 1000UF 20% 35V RADIAL
Expanded Description 1000µF 35V Aluminum Capacitors Radial, Can 2500 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 142 RHS (MAL2142) Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 142 RHS
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2500 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 810mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAL214230102E3-ND MAL214230102E3 Vishay BC Components Tape & Box (TB) ? 0
0,27834 3.000  Non-Stock ?
Additional Resources
Standard Package ? 3.000
Other Names MAL214250102E3-ND

14:39:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,61100 6,11
25 0,54080 13,52
50 0,50800 25,40
100 0,43740 43,74
250 0,39504 98,76
500 0,33862 169,31
1.000 0,29159 291,59
5.000 0,25867 1.293,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback