Add To Favorites
Product Overview
Digi-Key Part Number 4378PHCT-ND
Quantity Available 1.028
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214099013E3

Description CAP ALUM 470UF 20% 35V SMD
Expanded Description 470µF 35V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 140 CRH (MAL2140_97,99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 140 CRH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications Automotive
Ripple Current 900mA
Impedance 90 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4378PHCT

08:04:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,54800 25,48
25 2,31600 57,90
50 2,22340 111,17
100 1,94550 194,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4378PHTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 1,73705
  • Digi-Reel® ? : 4378PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback