Add To Favorites
Product Overview
Digi-Key Part Number 4188PHCT-ND
Quantity Available 4.439
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213834151E3

Description CAP ALUM 150UF 20% 10V AXIAL
Expanded Description 150µF 10V Aluminum Capacitors Axial, Can 2.1 Ohm @ 100Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 2.1 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 140mA @ 100Hz
Impedance 1.3 Ohm
Lead Spacing -
Size / Dimension 0.303" Dia x 0.500" L (7.70mm x 12.70mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4188PHCT

01:33:15 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,02700 20,27
25 1,84280 46,07
50 1,76900 88,45
100 1,54800 154,80
250 1,32680 331,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4188PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,02556
Send Feedback