Add To Favorites
Product Overview
Digi-Key Part Number 4186PHCT-ND
Quantity Available 2.095
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213833102E3

Description CAP ALUM 1000UF 20% 6.3V AXIAL
Expanded Description 1000µF 6.3V Aluminum Capacitors Axial, Can 380 mOhm @ 100Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 380 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 430mA @ 100Hz
Impedance 300 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4186PHCT

05:43:15 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,15200 21,52
25 1,95680 48,92
50 1,87860 93,93
100 1,64370 164,37
250 1,40892 352,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4186PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,08900
Send Feedback