Add To Favorites
Product Overview
Digi-Key Part Number 4183PHCT-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213833101E3

Description CAP ALUM 100UF 20% 6.3V AXIAL
Expanded Description 100µF 6.3V Aluminum Capacitors Axial, Can 3.8 Ohm @ 100Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 3.8 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 99mA @ 100Hz
Impedance 3 Ohm
Lead Spacing -
Size / Dimension 0.248" Dia x 0.500" L (6.30mm x 12.70mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4183PHCT

06:02:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 1,83600 18,36
25 1,66880 41,72
50 1,60240 80,12
100 1,40200 140,20
250 1,20176 300,44
500 1,06824 534,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4183PHTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,81278
Send Feedback