Add To Favorites
Product Overview
Digi-Key Part Number 4238PHCT-ND
Quantity Available 2.419
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213831101E3

Description CAP ALUM 100UF 20% 50V AXIAL
Expanded Description 100µF 50V Aluminum Capacitors Axial, Can 1.3 Ohm @ 100Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 1.3 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 230mA @ 100Hz
Impedance 700 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4238PHCT

02:10:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,13200 21,32
25 1,93760 48,44
50 1,86000 93,00
100 1,62760 162,76
250 1,39508 348,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4238PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,10722
Send Feedback