Add To Favorites
Product Overview
Digi-Key Part Number 4257PHBK-ND
Quantity Available 1.003
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213819689E3

Description CAP ALUM 68UF 20% 100V AXIAL
Expanded Description 68µF 100V Aluminum Capacitors Axial, Can 1.7 Ohm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 1.7 Ohm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 300mA @ 100Hz
Impedance 1.1 Ohm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 138 19689
222213819689
4257PHBK

17:21:12 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 1,98300 19,83
25 1,80320 45,08
50 1,73100 86,55
100 1,51460 151,46
250 1,29820 324,55
500 1,15394 576,97
1.000 1,00970 1.009,70
5.000 0,93758 4.687,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback