Add To Favorites
Product Overview
Digi-Key Part Number 4262PHBK-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213819471E3

Description CAP ALUM 470UF 20% 100V AXIAL
Expanded Description 470µF 100V Aluminum Capacitors Axial, Can 270 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 270 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.13A @ 100Hz
Impedance 190 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 2222 138 19471
222213819471
4262PHBK

21:58:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,47000 4,47
10 4,01500 40,15
25 3,74680 93,67
50 3,47920 173,96
100 3,03310 303,31
250 2,67624 669,06
500 2,49782 1.248,91
1.000 2,31941 2.319,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback