Add To Favorites
Product Overview
Digi-Key Part Number 4261PHBK-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213819331E3

Description CAP ALUM 330UF 20% 100V AXIAL
Expanded Description 330µF 100V Aluminum Capacitors Axial, Can 380 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 380 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 880mA @ 100Hz
Impedance 270 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 138 19331
222213819331
4261PHBK
MAL213819331

17:23:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,45000 4,45
10 3,59400 35,94
25 3,37880 84,47
50 3,09140 154,57
100 2,80370 280,37
250 2,30044 575,11
500 2,08478 1.042,39
1.000 1,94100 1.941,00
5.000 1,83317 9.165,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback