Add To Favorites
Product Overview
Digi-Key Part Number 4247PHBK-ND
Quantity Available 244
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213818471E3

Description CAP ALUM 470UF 20% 63V AXIAL
Expanded Description 470µF 63V Aluminum Capacitors Axial, Can 260 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 260 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 860mA @ 100Hz
Impedance 160 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 2222 138 18471
222213818471
4247PHBK

12:10:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 2,66600 26,66
25 2,50600 62,65
50 2,29260 114,63
100 2,07940 207,94
250 1,70616 426,54
500 1,54620 773,10
1.000 1,43956 1.439,56
5.000 1,35958 6.797,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback