Add To Favorites
Product Overview
Digi-Key Part Number 4246PHBK-ND
Quantity Available 860
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213818331E3

Description CAP ALUM 330UF 20% 63V AXIAL
Expanded Description 330µF 63V Aluminum Capacitors Axial, Can 370 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 370 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 660mA @ 100Hz
Impedance 230 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 138 18331
222213818331
4246PHBK

14:52:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,07000 3,07
10 2,48400 24,84
25 2,25800 56,45
50 2,16760 108,38
100 1,89670 189,67
250 1,62572 406,43
500 1,44508 722,54
1.000 1,26444 1.264,44
5.000 1,17412 5.870,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback