Add To Favorites
Product Overview
Digi-Key Part Number 4250PHBK-ND
Quantity Available 737
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213818152E3

Description CAP ALUM 1500UF 20% 63V AXIAL
Expanded Description 1500µF 63V Aluminum Capacitors Axial, Can 100 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 100 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.68A @ 100Hz
Impedance 72 mOhm
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 2222 138 18152
222213818152
4250PHBK
MAL213818152

19:43:33 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 5,58
10 5,02300 50,23
25 4,68840 117,21
50 4,35360 217,68
100 3,79540 379,54
250 3,34884 837,21
500 3,12558 1.562,79
1.000 2,90233 2.902,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback