Add To Favorites
Product Overview
Digi-Key Part Number 4224PHBK-ND
Quantity Available 612
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213816682E3

Description CAP ALUM 6800UF 20% 25V AXIAL
Expanded Description 6800µF 25V Aluminum Capacitors Axial, Can 68 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 68 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 2.1A @ 100Hz
Impedance 58 mOhm
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 2222 138 16682
222213816682
4224PHBK
MAL213816682

12:10:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,48000 6,48
10 5,75700 57,57
25 5,46880 136,72
50 5,03700 251,85
100 4,60520 460,52
250 4,17348 1.043,37
500 3,95760 1.978,80
1.000 3,66978 3.669,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback