Add To Favorites
Product Overview
Digi-Key Part Number 4223PHBK-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213816472E3

Description CAP ALUM 4700UF 20% 25V AXIAL
Expanded Description 4700µF 25V Aluminum Capacitors Axial, Can 76 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 76 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.84A @ 100Hz
Impedance 63 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 2222 138 16472
222213816472
4223PHBK

05:53:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,31000 5,31
10 4,78100 47,81
25 4,46240 111,56
50 4,14360 207,18
100 3,61230 361,23
250 3,18732 796,83
500 2,97482 1.487,41
1.000 2,76234 2.762,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback