Add To Favorites
Product Overview
Digi-Key Part Number 4221PHBK-ND
Quantity Available 1.076
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213816222E3

Description CAP ALUM 2200UF 20% 25V AXIAL
Expanded Description 2200µF 25V Aluminum Capacitors Axial, Can 130 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 130 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.32A @ 100Hz
Impedance 100 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 138 16222
222213816222
4221PHBK

20:59:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,13700 31,37
25 2,94840 73,71
50 2,69740 134,87
100 2,44650 244,65
250 2,00732 501,83
500 1,81914 909,57
1.000 1,69368 1.693,68
5.000 1,59959 7.997,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback