Add To Favorites
Product Overview
Digi-Key Part Number 4208PHBK-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213815472E3

Description CAP ALUM 4700UF 20% 16V AXIAL
Expanded Description 4700µF 16V Aluminum Capacitors Axial, Can 100 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 100 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.48A @ 100Hz
Impedance 90 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 138 15472
222213815472
4208PHBK

09:41:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,61600 36,16
25 3,37440 84,36
50 3,13320 156,66
100 2,73140 273,14
250 2,41004 602,51
500 2,24938 1.124,69
1.000 2,08872 2.088,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback