Add To Favorites
Product Overview
Digi-Key Part Number 4206PHBK-ND
Quantity Available 738
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213815222E3

Description CAP ALUM 2200UF 20% 16V AXIAL
Expanded Description 2200µF 16V Aluminum Capacitors Axial, Can 170 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1632 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 170 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.09A @ 100Hz
Impedance 140 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 2222 138 15222
222213815222
4206PHBK
MAL213815222

22:24:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,55300 25,53
25 2,40000 60,00
50 2,19560 109,78
100 1,99140 199,14
250 1,63396 408,49
500 1,48078 740,39
1.000 1,37866 1.378,66
5.000 1,30206 6.510,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback