Add To Favorites
Product Overview
Digi-Key Part Number 4537PHBK-ND
Quantity Available 1.003
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL212019221E3

Description CAP ALUM 220UF 20% 100V AXIAL
Expanded Description 220µF 100V Aluminum Capacitors Axial, Can 181 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 120 ATC Alum Elect Caps
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 120 ATC
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 181 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications Automotive
Ripple Current 1.96A
Impedance 179 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 4537PHBK

19:17:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 5,58
10 5,02300 50,23
25 4,68840 117,21
50 4,35360 217,68
100 3,79540 379,54
250 3,34884 837,21
500 3,12558 1.562,79
1.000 2,90233 2.902,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback