Add To Favorites
Product Overview
Digi-Key Part Number 4533PHBK-ND
Quantity Available 486
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL212018331E3

Description CAP ALUM 330UF 20% 63V AXIAL
Expanded Description 330µF 63V Aluminum Capacitors Axial, Can 105 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 120 ATC Alum Elect Caps
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 120 ATC
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 105 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications Automotive
Ripple Current 2.51A
Impedance 91 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 4533PHBK

14:02:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,96800 39,68
25 3,70360 92,59
50 3,43900 171,95
100 2,99810 299,81
250 2,64536 661,34
500 2,46900 1.234,50
1.000 2,29264 2.292,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAL212028331E3-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,46527
Send Feedback