Add To Favorites
Product Overview
Digi-Key Part Number 4531PHBK-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL212017102E3

Description CAP ALUM 1000UF 20% 40V AXIAL
Expanded Description 1000µF 40V Aluminum Capacitors Axial, Can 59 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 120 ATC Alum Elect Caps
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 120 ATC
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 59 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications Automotive
Ripple Current 3.15A
Impedance 49 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 4531PHBK

03:12:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,21000 5,21
10 4,68900 46,89
25 4,37600 109,40
50 4,06340 203,17
100 3,54250 354,25
250 3,12568 781,42
500 2,91732 1.458,66
1.000 2,70893 2.708,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback