Add To Favorites
Product Overview
Digi-Key Part Number 4528PHBK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAL212016222E3

Description CAP ALUM 2200UF 20% 25V AXIAL
Expanded Description 2200µF 25V Aluminum Capacitors Axial, Can 43 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 120 ATC Alum Elect Caps
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 120 ATC
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 43 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications Automotive
Ripple Current 3.31A
Impedance 44 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 4528PHBK

08:32:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,62000 5,62
10 5,06200 50,62
25 4,72440 118,11
50 4,38700 219,35
100 3,82460 382,46
250 3,37464 843,66
500 3,14968 1.574,84
1.000 2,92470 2.924,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback