Add To Favorites
Product Overview
Digi-Key Part Number 4527PHBK-ND
Quantity Available 303
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL212016152E3

Description CAP ALUM 1500UF 20% 25V AXIAL
Expanded Description 1500µF 25V Aluminum Capacitors Axial, Can 49 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 120 ATC Alum Elect Caps
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 120 ATC
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 49 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications Automotive
Ripple Current 2.89A
Impedance 46 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 4527PHBK

11:33:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,35000 4,35
10 3,91700 39,17
25 3,65640 91,41
50 3,39540 169,77
100 2,96000 296,00
250 2,61176 652,94
500 2,43762 1.218,81
1.000 2,26351 2.263,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAL212026152E3-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,43627
Send Feedback