Add To Favorites
Product Overview
Digi-Key Part Number 4524PHBK-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL212015222E3

Description CAP ALUM 2200UF 20% 16V AXIAL
Expanded Description 2200µF 16V Aluminum Capacitors Axial, Can 48 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 120 ATC Alum Elect Caps
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 120 ATC
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 48 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications Automotive
Ripple Current 2.94A
Impedance 46 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 4524PHBK

04:59:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,19000 4,19
10 3,77500 37,75
25 3,52320 88,08
50 3,27160 163,58
100 2,85210 285,21
250 2,51660 629,15
500 2,34882 1.174,41
1.000 2,18105 2.181,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAL212025222E3-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,35433
Send Feedback