Add To Favorites
Product Overview
Digi-Key Part Number 4180PHBK-ND
Quantity Available 583
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211892479E3

Description CAP ALUM 47UF 20% 200V AXIAL
Expanded Description 47µF 200V Aluminum Capacitors Axial, Can 1.48 Ohm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 1.48 Ohm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 390mA
Impedance 600 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 118 92479
222211892479
4180PHBK

12:17:13 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 3,87000 38,70
25 3,61200 90,30
50 3,35400 167,70
100 2,92390 292,39
250 2,57996 644,99
500 2,40796 1.203,98
1.000 2,23596 2.235,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback