Add To Favorites
Product Overview
Digi-Key Part Number 4179PHBK-ND
Quantity Available 779
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211892339E3

Description CAP ALUM 33UF 20% 200V AXIAL
Expanded Description 33µF 200V Aluminum Capacitors Axial, Can 2.11 Ohm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 2.11 Ohm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 290mA
Impedance 1.11 Ohm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 2222 118 92339
222211892339
4179PHBK

22:08:02 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,43800 34,38
25 3,23160 80,79
50 2,95680 147,84
100 2,68170 268,17
250 2,20032 550,08
500 1,99404 997,02
1.000 1,85651 1.856,51
5.000 1,75337 8.766,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback