Add To Favorites
Product Overview
Digi-Key Part Number 4177PHBK-ND
Quantity Available 1.574
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211892159E3

Description CAP ALUM 15UF 20% 200V AXIAL
Expanded Description 15µF 200V Aluminum Capacitors Axial, Can 4.76 Ohm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 4.76 Ohm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 150mA
Impedance 3.75 Ohm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 118 92159
222211892159
4177PHBK

00:33:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99
10 2,41200 24,12
25 2,26720 56,68
50 2,07440 103,72
100 1,88130 188,13
250 1,54364 385,91
500 1,39892 699,46
1.000 1,30244 1.302,44
5.000 1,23008 6.150,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback