Add To Favorites
Product Overview
Digi-Key Part Number 4154PHCT-ND
Quantity Available 905
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211890514E3

Description CAP ALUM 100UF 20% 63V AXIAL
Expanded Description 100µF 63V Aluminum Capacitors Axial, Can 1.1 Ohm 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 1.1 Ohm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 243mA
Impedance 700 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4154PHCT

20:08:37 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,49400 24,94
25 2,34400 58,60
50 2,14460 107,23
100 1,94520 194,52
250 1,59604 399,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4154PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,42504
Send Feedback