Add To Favorites
Product Overview
Digi-Key Part Number 4153PHCT-ND
Quantity Available 2.335
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211838479E3

Description CAP ALUM 47UF 20% 63V AXIAL
Expanded Description 47µF 63V Aluminum Capacitors Axial, Can 2.4 Ohm 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 2.4 Ohm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 126mA
Impedance 1.5 Ohm
Lead Spacing -
Size / Dimension 0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4153PHCT

22:37:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 2,56900 25,69
25 2,33520 58,38
50 2,24200 112,10
100 1,96170 196,17
250 1,68148 420,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4153PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,33450
Send Feedback