Add To Favorites
Product Overview
Digi-Key Part Number 4117PHCT-ND
Quantity Available 10.297
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211835331E3

Description CAP ALUM 330UF 20% 16V AXIAL
Expanded Description 330µF 16V Aluminum Capacitors Axial, Can 1.21 Ohm 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 1.21 Ohm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 204mA
Impedance 1.2 Ohm
Lead Spacing -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4117PHCT

15:32:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,44600 24,46
25 2,29880 57,47
50 2,10320 105,16
100 1,90750 190,75
250 1,56516 391,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4117PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,39746
Send Feedback