Add To Favorites
Product Overview
Digi-Key Part Number 4106PHCT-ND
Quantity Available 3.153
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211834331E3

Description CAP ALUM 330UF 20% 10V AXIAL
Expanded Description 330µF 10V Aluminum Capacitors Axial, Can 1.69 Ohm 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 1.69 Ohm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 150mA
Impedance 1.4 Ohm
Lead Spacing -
Size / Dimension 0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4106PHCT

14:36:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,21000 3,21
10 2,59400 25,94
25 2,35840 58,96
50 2,26400 113,20
100 1,98110 198,11
250 1,69812 424,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4106PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,31254
Send Feedback