Add To Favorites
Product Overview
Digi-Key Part Number 4167PHBK-ND
Quantity Available 1.018
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211819479E3

Description CAP ALUM 47UF 20% 100V AXIAL
Expanded Description 47µF 100V Aluminum Capacitors Axial, Can 2.6 Ohm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 2.6 Ohm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 240mA
Impedance 2 Ohm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 118 19479
222211819479
4167PHBK

10:03:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,21000 3,21
10 2,58900 25,89
25 2,43360 60,84
50 2,22660 111,33
100 2,01940 201,94
250 1,65692 414,23
500 1,50158 750,79
1.000 1,39802 1.398,02
5.000 1,32035 6.601,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback